IDT F1207NBGI technical specifications.
| Frequency | 300MHz |
| Gain | 20dB |
| Noise Figure | 3.7dB |
| Operating Supply Current | 110mA |
| P1dB | 19.4dBm |
| Packaging | Tray |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for IDT F1207NBGI to view detailed technical specifications.
No datasheet is available for this part.