Digital Attenuator, 150MHZ-4GHZ, TQFN-24
IDT F1950NBGI technical specifications.
| Attenuation Value | 33dB |
| Contact Plating | Tin, Matte |
| Height | 0.8mm |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.