Sign in to ask questions about the IDT F1951NBGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT F1951NBGI technical specifications.
| Height | 0.8mm |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 4GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F1951 |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT F1951NBGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.