
The IDT ICS1524AMLF is a single crystal oscillator with a maximum frequency of 250MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The oscillator features a PLL and is RoHS compliant.
IDT ICS1524AMLF technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.