
The IDT ICS1526GT is a 110MHz LVTTL PLL clock generator packaged in a TSSOP surface mount package. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT ICS1526GT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.