
The ICS1527G-110T is a single PLL clock buffer from IDT. It operates at a maximum frequency of 110MHz and is designed for LVTTL input signals. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is 0-70°C. The ICS1527G-110T is not RoHS compliant.
Sign in to ask questions about the IDT ICS1527G-110T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS1527G-110T technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS1527G-110T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.