IC VIDEO CLK SYNTHESIZER 16-SOIC
IDT ICS1562BM-001 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.