
The ICS1562BM-001T is a single crystal oscillator with a maximum frequency of 340MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is part of the HiPerClockS and FemtoClock series, which indicates high-performance capabilities. However, it is not RoHS compliant.
IDT ICS1562BM-001T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
