IDT's ICS1562BM-201-4LFT is a single crystal oscillator with a maximum frequency of 260MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The oscillator is available in quantities of 2500 per reel. The device features a PLL and is suitable for use in a variety of applications.
IDT ICS1562BM-201-4LFT technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 260MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
