The IDT ICS180M-01LFT is a single PLL clock generator with a maximum operating frequency of 28MHz. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS180M-01LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 28MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.