
The IDT ICS180M-52LF is a single PLL clock circuit with a maximum operating frequency of 15MHz. It is packaged in a SOIC surface mount package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is RoHS compliant and available in quantities of 97 per package.
Checking distributor stock and pricing after the page loads.
IDT ICS180M-52LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.