
The ICS180M-53 is a single PLL clock input circuit from IDT. It operates over a temperature range of 0 to 70°C and is available in a 97-unit rail/Tube package. The device is not RoHS compliant. It has a maximum operating frequency of 28MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS180M-53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS180M-53 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 28MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS180M-53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
