
The IDT ICS181M-01T is a single PLL clock input circuit packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum operating frequency of 75MHz. The device is available in tape and reel packaging with 2500 units per package. It is not RoHS compliant.
IDT ICS181M-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
