The ICS181M-02LFT is a single PLL circuit with a maximum operating frequency of 48MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The ICS181M-02LFT is compliant with RoHS regulations.
IDT ICS181M-02LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.