
The ICS181M-03LFT is a single PLL circuit with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device has a maximum operating frequency of 75MHz and is available in quantities of 2500 per reel.
IDT ICS181M-03LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
