The IDT ICS181M-51LFT is a single PLL clock circuit in a SOIC package, designed for surface mount applications. It operates at a maximum frequency of 75MHz and has a temperature range of 0°C to 70°C. The device is compliant with RoHS regulations and is available in a cut tape packaging format.
IDT ICS181M-51LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.