
The ICS181M-51T is a single PLL clock input IC with a maximum operating frequency of 75MHz. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant. The ICS181M-51T is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS181M-51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS181M-51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
