
The ICS181M-52T from IDT is a single clock PLL with a maximum frequency of 48MHz. It is available in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The PLL feature is enabled, but the device is not RoHS compliant.
Sign in to ask questions about the IDT ICS181M-52T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS181M-52T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS181M-52T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
