
The ICS181MI-01 is a single PLL device with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 75MHz. This device is available in quantities of 97, packaged in rail or tube packaging.
Sign in to ask questions about the IDT ICS181MI-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS181MI-01 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS181MI-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.