
The ICS181MI-02 is a single PLL IC from IDT, designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device is suitable for surface mount applications and is packaged in a rail/tube format with 97 units per package.
IDT ICS181MI-02 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.