
The ICS181MI-02T is a single PLL IC from IDT, packaged in a SOIC with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and can handle clock inputs up to 48MHz. The device is available in tape and reel packaging with 2500 units per reel.
IDT ICS181MI-02T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
