
PHYCEIVER LOW PWR 3.3V 48-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS1893BFILFT technical specifications.
| Package/Case | SSOP |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| RoHS | Compliant |
No datasheet is available for this part.
