Checking distributor stock and pricing after the page loads.
IDT ICS1893BKILFT technical specifications.
| Package/Case | VQFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| RoHS | Compliant |
No datasheet is available for this part.