
Checking distributor stock and pricing after the page loads.
IDT ICS1893BKLF technical specifications.
| Package/Case | VQFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| RoHS | Compliant |
No datasheet is available for this part.