IDT ICS1893CKILF 10/100BASE-TX Physical Layer Transceiver, 3.47 V, 56-Pin MLF
Checking distributor stock and pricing after the page loads.
IDT ICS1893CKILF technical specifications.
| Height | 0.85mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.47V |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.