IC CONTROLLER ETHERNET 32VFQFPN
Checking distributor stock and pricing after the page loads.
IDT ICS1894K-32LFT technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Series | PHYceiver™ |
| RoHS | Compliant |
No datasheet is available for this part.