Checking distributor stock and pricing after the page loads.
IDT ICS1894KI-40LFT technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PHYceiver™ |
| RoHS | Compliant |