The ICS2059GI-02 is a single circuit IC with a clock input, operating over a temperature range of -40°C to 85°C. It is available in a TSSOP package, mounted on the surface of a printed circuit board. The device is not RoHS compliant. It has a maximum operating frequency of 27MHz and is packaged in quantities of 96, either on a reel or in a tube.
IDT ICS2059GI-02 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.