
The ICS2059GI-02T is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units. The PLL function is enabled, but the device is not RoHS compliant.
IDT ICS2059GI-02T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.