
The ICS2304NZG-1LFT is a single LVTTL input circuit with a maximum operating frequency of 140MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and operates within a temperature range of 0 to 70°C. The ICS2304NZG-1LFT is available in quantities of 2500 per reel.
IDT ICS2304NZG-1LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
