
The ICS2305M-1 is a single clock input IC packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C and has a maximum operating frequency of 133MHz. The device is available in a rail or tube packaging configuration with 97 units per package. The ICS2305M-1 is not RoHS compliant.
Sign in to ask questions about the IDT ICS2305M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS2305M-1 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS2305M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
