IC CLOCK BUFFER 3.3V ZD 16-SOIC
Checking distributor stock and pricing after the page loads.
IDT ICS2309M-1H technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 28MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |