IC CLOCK BUFFER 3.3V ZD 16-SOIC
Checking distributor stock and pricing after the page loads.
IDT ICS2309MI-1H technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |