
The ICS2402M is a single PLL IC designed for clock input applications. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC format for surface mount applications. The device features a maximum operating frequency of 80MHz and is part of the ClockBlocks series from IDT.
Sign in to ask questions about the IDT ICS2402M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS2402M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS2402M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.