The ICS2402MLF is an 80MHz clock PLL from IDT. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The PLL function is enabled, allowing for clock signal generation and multiplication.
IDT ICS2402MLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
No datasheet is available for this part.