
The ICS2402MT is a single clock generator from IDT with a maximum frequency of 80MHz. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The ICS2402MT is not RoHS compliant.
Sign in to ask questions about the IDT ICS2402MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS2402MT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS2402MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.