
IC CLK SYNTHESIZER FP DUAL 8SOIC
IDT ICS252PM technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.