
The ICS252PMILFT is a single PLL clock IC from IDT, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 200MHz. This device is suitable for use in a variety of applications requiring a clock PLL function.
IDT ICS252PMILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.