
The ICS275PGILFT is a single crystal oscillator from IDT with a maximum operating frequency of 200MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2500 per reel. The ICS275PGILFT features a PLL and is part of the VersaClock series.
Checking distributor stock and pricing after the page loads.
IDT ICS275PGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.
