
The ICS280PGILFT is a single PLL circuit with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel. The PLL function is enabled, allowing for frequency multiplication and division.
IDT ICS280PGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.