
The ICS280PGIT is a single PLL circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is available in quantities of 2500. The device is designed for surface mount applications and has a maximum frequency of 200MHz. It is not RoHS compliant. The ICS280PGIT is part of the VersaClock series.
IDT ICS280PGIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
