The ICS290PGILF is a single PLL clock generator from IDT, packaged in a 74-count TSSOP package. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. This device features a maximum frequency of 200MHz and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS290PGILF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.