
The ICS291PGIT is a single PLL circuit with a clock input, featuring a maximum operating frequency of 200MHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The ICS291PGIT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS291PGIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS291PGIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS291PGIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
