Programmable PLL Clock Synthesizer Single 16-Pin TSSOP T/R
IDT ICS307G-03LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.