IC Clk Source Srl Progr 16-TSSOP
IDT ICS307GI-03LF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.