
The ICS307GI-03LFT is a single PLL circuit from IDT, packaged in a TSSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and features a maximum input frequency of 270MHz. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the IDT ICS307GI-03LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS307GI-03LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 270MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS307GI-03LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
