IC Clock Source Progr 16-SOIC
Checking distributor stock and pricing after the page loads.
IDT ICS307M-02ILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |