The ICS308RT is a single PLL circuit with a clock input, operating over a temperature range of 0°C to 70°C. It is packaged in a surface mount SSOP package, suitable for automated assembly. The device is not RoHS compliant, and is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS308RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS308RT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS308RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.