The ICS309RILF is a single PLL clock circuit with a maximum frequency of 200MHz. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This RoHS compliant device is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
IDT ICS309RILF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.