The ICS341MIP is a single PLL circuit with a clock input, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant, but is available in quantities of 97 per package, which is packaged in a rail/Tube format.
Sign in to ask questions about the IDT ICS341MIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS341MIP technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS341MIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.